surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
32-3345 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

32-3345

GC Electronics

Cable Assembly RG59 30.48m Type F to Type F PL-PL

PRICING per each  AVAILABILITY real time   
1-9 :$9.10
10-24 :$8.65
25-49 :$7.96
50 + :$7.32
8 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 32-3345
RoHS: Unknown
Cable Length: 30.48 m
Maximum Voltage Rating: N/A
Family: 32-3345
Wire Size: N/A
Cable Type: RG59
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: Type F to Type F
Connector Type A: Type F
Connector Type B: Type F
Contact Termination: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
32-3345-BU
32-3345-BU
In Stock:  7

Customers Who Bought 32-3345 Also Bought
DESCRIPTION
Cable Assembly RG59 30.48m Type F to Type F PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99
DID YOU KNOW?