32-3330 GC ELECTRONICS | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

32-3330

GC Electronics

Cable Assembly RG59 0.914m Type F to Type F PL-PL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.60
25-49 :$1.52
50-99 :$1.20
100 + :$1.10
17 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 32-3330
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 0.914 m
Maximum Voltage Rating: N/A
Family: 32-3330
Wire Size: N/A
Cable Type: RG59
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: Type F to Type F
Connector Type A: Type F
Connector Type B: Type F
Contact Termination: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
32-3330-BU
32-3330-BU
In Stock:  0

Customers Who Bought 32-3330 Also Bought
DESCRIPTION
Cable Assembly RG59 0.914m Type F to Type F PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99