32-3180 GC ELECTRONICS | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
32-3180 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

32-3180

GC Electronics

Conn Type F Coupler ST

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.84
25-49 :$1.74
50-99 :$1.37
100 + :$1.26
14 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
1 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 32-3180
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Type F Coupler
Termination Method: N/A
Family: 32-3180
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
32-3180-BU
32-3180-BU
In Stock:  10

Customers Who Bought 32-3180 Also Bought
DESCRIPTION
Conn Type F Coupler ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CN
ECCN: EAR99