32-3165 GC ELECTRONICS | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
32-3165 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

32-3165

GC Electronics

Cable Assembly Video 1.828m 4 POS Circular DIN to 4 POS Circular DIN PL-PL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.33
25-49 :$2.85
50-99 :$2.60
100 + :$2.43
15 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 32-3165
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 1.828 m
Maximum Voltage Rating: N/A
Family: 32-3165
Wire Size: N/A
Cable Type: Video
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 4POS Circular DIN to 4POS Circular DIN
Connector Type A: 4POS Circular DIN
Connector Type B: 4POS Circular DIN
Contact Termination: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
32-3165-BU
32-3165-BU
In Stock:  60

Customers Who Bought 32-3165 Also Bought
DESCRIPTION
Cable Assembly Video 1.828m 4 POS Circular DIN to 4 POS Circular DIN PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99