surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GC ELECTRONICS


Supplier Image
Authorized Distributor

32-3100

GC Electronics

Conn Type F Adapter M/F ST

PRICING per each  AVAILABILITY real time   
1-1 :$0.85
2-24 :$0.79
25-49 :$0.74
50-99 :$0.70
100-249 :$0.67
250 + :$0.62
22 can ship today
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 32-3100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2
Type: Type F Adapter
Termination Method: N/A
Family: 32-3100
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Terminate To: N/A
Gender: M/F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
32-3100-BU
32-3100-BU
In Stock:  802

Customers Who Bought 32-3100 Also Bought
DESCRIPTION
Conn Type F Adapter M/F ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CN
ECCN: EAR99
DID YOU KNOW?