32-3030 GC ELECTRONICS | Misc Products
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
32-3030 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

32-3030

GC Electronics

300Ohm Uhf/Vhf Band Separator

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.01
25-49 :$2.58
50-99 :$2.39
100 + :$2.20
6 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
7 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 32-3030
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Family: N/A
Packaging: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 32-3030 Also Bought
DESCRIPTION
300Ohm Uhf/Vhf Band Separator
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN