surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
32-3018 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

32-3018

GC Electronics

Active Splitter 1-IN 2-OUT 5MHz to 900MHz Retail

PRICING per each  AVAILABILITY real time   
1-24 :$1.53
25-49 :$1.43
50-99 :$1.36
100-249 :$1.25
250 + :$1.17
67 can ship Monday
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 32-3018
RoHS: Yes
Minimum Operating Supply Voltage: N/A
Family: 32-3018
Supplier_Package: N/A
Number of Inputs: 1
Frequency Range: 5 to 900 MHz
Packaging: Retail
Screening Level: N/A
Typical Noise Figure: N/A
Pin_Count: N/A
Module/IC Classification: Module
Number of Outputs: 2
Mounting: Screw
Maximum Operating Supply Voltage: N/A
Typical Operating Supply Voltage: N/A
Input Signal Type: Single-Ended
Operating Temperature: N/A
Dimension: N/A
Connector Type: SMA
Maximum Gain: N/A
Output Signal Type: Single-Ended
Typical Input Return Loss: N/A
Typical Output Return Loss: N/A
Typical Output to Output Isolation: N/A
Typical Input VSWR: N/A
Typical Output VSWR: N/A
Output Impedance: 75 Ohm
ALTERNATIVE PRODUCTS
Packaged Differently
32-3018-BU
32-3018-BU
In Stock:  2530

Customers Who Bought 32-3018 Also Bought
DESCRIPTION
Active Splitter 1-IN 2-OUT 5MHz to 900MHz Retail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8525503040
COO: CN
ECCN: EAR99
DID YOU KNOW?