surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9948 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9948

GC Electronics

Telephone Wire 8Conductors 26AWG 243.84m Copper Spool

PRICING per each  AVAILABILITY real time   
1-4 :$108.55
5-9 :$102.65
10-24 :$94.08
25 + :$86.86
18 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9948
RoHS: Yes
Cable Length: 243.84m
Type: Telephone Wire
Maximum Voltage Rating: N/A
Family: 30-9948
Size: 26 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: N/A
Conductor Material: Copper
Number of Conductors: 8
Jacket Color: Silver
Maximum Outer Diameter: N/A
Customers Who Bought 30-9948 Also Bought
DESCRIPTION
Telephone Wire 8Conductors 26AWG 243.84m Copper Spool
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
COO: CN
ECCN: EAR99
DID YOU KNOW?