surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9938 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9938

GC Electronics

Telephone Wire 6Conductors 26AWG 30.48m Copper Hank

PRICING per each  AVAILABILITY real time   
1-9 :$22.90
10-24 :$21.78
25-49 :$20.03
50 + :$18.43
11 can ship tomorrow
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9938
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Telephone Wire
Maximum Voltage Rating: N/A
Family: 30-9938
Size: 26 AWG
Packaging: Hank
Maximum Current Rating: N/A
Operating Temperature: N/A
Conductor Material: Copper
Number of Conductors: 6
Jacket Color: Silver
Maximum Outer Diameter: N/A
Customers Who Bought 30-9938 Also Bought
DESCRIPTION
Telephone Wire 6Conductors 26AWG 30.48m Copper Hank
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
COO: TW
ECCN: EAR99
DID YOU KNOW?