surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9915 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9915

GC Electronics

Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.23
25-49 :$0.20
50-99 :$0.18
100-249 :$0.15
250-499 :$0.14
500-999 :$0.13
1,000 + :$0.11
3,700 can ship tomorrow
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9915
RoHS: Unknown
Type: RJ-12
Maximum Voltage Rating: N/A
Family: 30-9914-100
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-9914-100
30-9914-100
In Stock:  15740

Customers Who Bought 30-9915 Also Bought