30-9903 GC ELECTRONICS | Cable Multi-Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9903 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9903

GC Electronics

Telephone Wire 4Conductors 24AWG 30.48m Solid Copper Hank

PRICING per each  AVAILABILITY Updated Today   
1-9 :$15.80
10-24 :$15.01
25-49 :$13.81
50 + :$12.71
11 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
In Stock quantities placed in the next
6 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9903
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Telephone Wire
Maximum Voltage Rating: N/A
Family: 30-9903
Size: 24 AWG
Packaging: Hank
Maximum Current Rating: N/A
Operating Temperature: N/A
Conductor Material: Solid Copper
Number of Conductors: 4
Jacket Color: Beige
Maximum Outer Diameter: N/A
Customers Who Bought 30-9903 Also Bought
DESCRIPTION
Telephone Wire 4Conductors 24AWG 30.48m Solid Copper Hank
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: US
ECCN: EAR99