30-9714 GC ELECTRONICS | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
30-9714 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9714

GC Electronics

Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.51
25-49 :$1.41
50-99 :$1.17
100-249 :$1.14
250 + :$1.10
66 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
1 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9714
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Telephone/Telecom
Maximum Voltage Rating: N/A
Family: 30-9714
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Wall Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-9714-BU
30-9714-BU
In Stock:  2050

Customers Who Bought 30-9714 Also Bought
DESCRIPTION
Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99