surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9678 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9678

GC Electronics

Conn Modular Coupler M/F 2/4 POS ST

PRICING per each  AVAILABILITY real time   
1-24 :$1.01
25-49 :$0.95
50-99 :$0.92
100-249 :$0.85
250 + :$0.78
Request Quote
5 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9678
RoHS: Yes
Type: Modular Coupler
Maximum Voltage Rating: N/A
Family: 30-9678
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2/4
Mounting: N/A
Gender: M/F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-9678-BU
30-9678-BU
In Stock:  1354

Customers Who Bought 30-9678 Also Bought
DESCRIPTION
Conn Modular Coupler M/F 2/4 POS ST
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CN
ECCN: EAR99
DID YOU KNOW?