30-9649 GC ELECTRONICS | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
30-9649 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9649

GC Electronics

Conn Modular Adapter PL/F/F 8/16 POS T Style 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.62
25-49 :$2.50
50-99 :$2.29
100 + :$2.10
24 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
11 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9649
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Modular Adapter
Maximum Voltage Rating: N/A
Family: 30-9649
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Tee Style
Number of Contacts: 8/16
Mounting: N/A
Gender: PL/F/F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-9649-BU
30-9649-BU
In Stock:  56

Customers Who Bought 30-9649 Also Bought
DESCRIPTION
Conn Modular Adapter PL/F/F 8/16 POS T Style 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CN
ECCN: EAR99