surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9615 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9615

GC Electronics

Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$0.93
25-49 :$0.88
50-99 :$0.84
100-249 :$0.77
250 + :$0.70
327 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9615
RoHS: Yes
Type: Modular Adapter
Maximum Voltage Rating: N/A
Family: 30-9615
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Tee Style
Number of Contacts: 4/8
Mounting: N/A
Gender: PL/F/F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-9615-BU
30-9615-BU
In Stock:  30

Customers Who Bought 30-9615 Also Bought
DESCRIPTION
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: CN
ECCN: EAR99
DID YOU KNOW?