surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9576 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9576

GC Electronics

Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 6 to 6 POS PL-PL

PRICING per each  AVAILABILITY real time   
1-24 :$3.98
25-49 :$3.78
50-99 :$3.48
100 + :$3.21
Request Quote
39 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9576
RoHS: Yes
Cable Length: 7.62 m
Maximum Voltage Rating: N/A
Family: 30-9576
Wire Size: 26 AWG
Cable Type: Flat Cord
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: Modular Plug to Modular Plug
Connector Type A: Modular Plug
Connector Type B: Modular Plug
Contact Termination: N/A
Customers Who Bought 30-9576 Also Bought
DESCRIPTION
Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 6 to 6 POS PL-PL
PART CLASSIFICATION DATA
HTS: 8544421000
COO: CN
ECCN: EAR99
DID YOU KNOW?