30-9559 GC ELECTRONICS | Cable Assembly Flat/Ribbon
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9559 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9559

GC Electronics

Cable Assembly Flat Cord 2.133m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.41
25-49 :$1.34
50-99 :$1.09
100-249 :$1.00
250-499 :$0.93
500-999 :$0.89
1,000 + :$0.85
36 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
39 minute(s) 19 second(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9559
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 2.133 m
Maximum Voltage Rating: N/A
Family: 30-9559
Wire Size: 26 AWG
Cable Type: Flat Cord
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: Modular Plug to Modular Plug
Connector Type A: Modular Plug
Connector Type B: Modular Plug
Contact Termination: N/A
Customers Who Bought 30-9559 Also Bought
DESCRIPTION
Cable Assembly Flat Cord 2.133m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544421000
COO: CN
ECCN: EAR99