surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9540 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9540

GC Electronics

Cable Assembly Flat Cord 0.609m 26AWG Spade Lugs to 4 POS Modular

PRICING per each  AVAILABILITY real time   
1-24 :$1.15
25-49 :$1.09
50-99 :$1.03
100-249 :$0.95
250 + :$0.89
Request Quote
20 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9540
RoHS: Yes
Cable Length: 0.609 m
Maximum Voltage Rating: N/A
Family: 30-9540
Wire Size: 26 AWG
Cable Type: Flat Cord
Maximum Current Rating: N/A
Gender: N/A
Operating Temperature: N/A
Connector Type: Spade Lugs to 4POS Modular
Connector Type A: Spade Lugs
Connector Type B: 4POS Modular
Contact Termination: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-9540-BU
30-9540-BU
In Stock:  300

Customers Who Bought 30-9540 Also Bought
DESCRIPTION
Cable Assembly Flat Cord 0.609m 26AWG Spade Lugs to 4 POS Modular
PART CLASSIFICATION DATA
HTS: 8544421000
COO: CN
ECCN: EAR99
DID YOU KNOW?