30-9535 GC ELECTRONICS | Cable Multi-Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
30-9535 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9535

GC Electronics

Modular Handset Coil Cord 4Conductors 26AWG 7.62m

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.39
25-49 :$2.26
50-99 :$2.10
100 + :$1.95
18675 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9535
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 7.62 m
Type: Modular Handset Coil Cord
Maximum Voltage Rating: N/A
Family: 30-9535
Size: 26 AWG
Packaging: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Conductor Material: N/A
Number of Conductors: 4
Jacket Color: Light Almond
Maximum Outer Diameter: N/R
ALTERNATIVE PRODUCTS
Packaged Differently
30-9535-BU
30-9535-BU
In Stock:  30

Customers Who Bought 30-9535 Also Bought
DESCRIPTION
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544421000
COO: CN
ECCN: EAR99