surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9534 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9534

GC Electronics

Modular Handset Coil Cord 4Conductors 26AWG 7.62m

PRICING per each  AVAILABILITY real time   
1-24 :$1.29
25-49 :$1.25
50-99 :$1.20
100 + :$1.18
9 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9534
RoHS: Unknown
Cable Length: 7.62 m
Type: Modular Handset Coil Cord
Maximum Voltage Rating: N/A
Family: 30-9534
Size: 26 AWG
Packaging: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Conductor Material: N/A
Number of Conductors: 4
Jacket Color: Brown
Maximum Outer Diameter: N/R
Customers Who Bought 30-9534 Also Bought
DESCRIPTION
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544421000
COO: CN
ECCN: EAR99
DID YOU KNOW?