surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-9513 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-9513

GC Electronics

Cable Assembly Flat Cord 4.572m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL

PRICING per each  AVAILABILITY real time   
1-24 :$1.50
25-49 :$1.44
50-99 :$1.33
100 + :$1.22
82 can ship Monday
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-9513
RoHS: Unknown
Cable Length: 4.572 m
Maximum Voltage Rating: N/A
Family: 30-9513
Wire Size: 26 AWG
Cable Type: Flat Cord
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: Modular Plug to Modular Plug
Connector Type A: Modular Plug
Connector Type B: Modular Plug
Contact Termination: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-9513-BU
30-9513-BU
In Stock:  38

Customers Who Bought 30-9513 Also Bought
DESCRIPTION
Cable Assembly Flat Cord 4.572m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544421000
COO: CN
ECCN: EAR99
DID YOU KNOW?