30-8964-100 GC ELECTRONICS | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
30-8964-100 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-8964-100

GC Electronics

Conn RJ-22 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.153
25-99 :$0.143
100-999 :$0.133
1,000-4,999 :$0.076
5,000 + :$0.070
7300 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-8964-100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: RJ-22
Maximum Voltage Rating: N/A
Family: 30-8964-100
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 30-8964-100 Also Bought
DESCRIPTION
Conn RJ-22 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544421000
COO: TW
ECCN: EAR99