surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-8954 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-8954

GC Electronics

Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card

PRICING per each  AVAILABILITY real time   
1-9 :$0.130
10-49 :$0.125
50-99 :$0.120
100-249 :$0.110
250 + :$0.103
Request Quote
94 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-8954
RoHS: Unknown
Type: RJ-11
Maximum Voltage Rating: N/A
Family: 30-8954
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-8954-BU
30-8954-BU
In Stock:  0

Customers Who Bought 30-8954 Also Bought
DESCRIPTION
Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
PART CLASSIFICATION DATA
HTS: 8544421000
COO: TW
ECCN: EAR99
DID YOU KNOW?