surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-8629 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-8629

GC Electronics

Conn Modular Jack F 6 POS ST Cable Mount 6 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.28
25-49 :$1.20
50-99 :$1.14
100-249 :$1.09
250 + :$1.03
Request Quote
1 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-8629
RoHS: Yes
Type: Modular Jack
Maximum Voltage Rating: N/A
Family: 30-8629
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-8629-BU
30-8629-BU
In Stock:  720

Customers Who Bought 30-8629 Also Bought
DESCRIPTION
Conn Modular Jack F 6 POS ST Cable Mount 6 Terminal 1 Port
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?