surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GC ELECTRONICS


Supplier Image
Authorized Distributor

30-543-1

GC Electronics

Conn 3.5MM Phone Jack F Solder ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$1.10
25-49 :$1.04
50-99 :$1.00
100-249 :$0.93
250 + :$0.87
944 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-543-1
RoHS: Yes
Type: 3.5MM Phone Jack
Termination Method: Solder
Color: N/A
Number of Ports: N/A
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: N/A
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 30-543-1 Also Bought
DESCRIPTION
Conn 3.5MM Phone Jack F Solder ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8544429000
COO: TW
ECCN: EAR99
DID YOU KNOW?