30-483-6 GC ELECTRONICS | Connector Audio & Video
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

30-483-6

GC Electronics

Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.80
25-49 :$1.68
50-99 :$1.36
100-249 :$1.29
250 + :$1.20
16 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
4 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-483-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 1/4" Mono Phone Plug
Termination Method: Solder
Color: N/A
Number of Ports: N/A
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 30-483-6 Also Bought
DESCRIPTION
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: TW
ECCN: EAR99