surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-1828 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-1828

GC Electronics

Cable Assembly Audio 3.75m 2(RCA) to 2(RCA) PL-F

PRICING per each  AVAILABILITY real time   
1-24 :$3.48
25-49 :$3.31
50-99 :$3.04
100 + :$2.81
Request Quote
5 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-1828
RoHS: Yes
Cable Length: 3.75 m
Maximum Voltage Rating: N/A
Family: 30-1828
Wire Size: N/A
Cable Type: Audio
Maximum Current Rating: N/A
Gender: PL-F
Operating Temperature: N/A
Connector Type: 2(RCA) to 2(RCA)
Connector Type A: 2(RCA)
Connector Type B: 2(RCA)
Contact Termination: N/A
Customers Who Bought 30-1828 Also Bought
DESCRIPTION
Cable Assembly Audio 3.75m 2(RCA) to 2(RCA) PL-F
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99
DID YOU KNOW?