surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-1824 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-1824

GC Electronics

Cable Assembly Audio 6m 3 POS Stereo 1/4" Phone Plug to 3 POS Stereo 1/4" Phone Jack PL-F

PRICING per each  AVAILABILITY real time   
1-24 :$3.90
25-49 :$3.73
50-99 :$3.40
100 + :$3.17
11 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-1824
RoHS: Yes
Cable Length: 6 m
Maximum Voltage Rating: N/A
Family: 30-1824
Wire Size: N/A
Cable Type: Audio
Maximum Current Rating: N/A
Gender: PL-F
Operating Temperature: N/A
Connector Type: 3POS Stereo 1/4" Phone Plug to 3POS Stereo 1/4" Phone Jack
Connector Type A: 3POS Stereo 1/4" Phone Plug
Connector Type B: 3POS Stereo 1/4" Phone Jack
Contact Termination: N/A
Customers Who Bought 30-1824 Also Bought
DESCRIPTION
Cable Assembly Audio 6m 3 POS Stereo 1/4" Phone Plug to 3 POS Stereo 1/4" Phone Jack PL-F
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99
DID YOU KNOW?