surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GC ELECTRONICS


Supplier Image
Authorized Distributor

30-1809

GC Electronics

Cable Assembly Audio 0.152m Audio to Audio M-M

PRICING per each  AVAILABILITY real time   
1-24 :$1.98
25-49 :$1.88
50-99 :$1.73
100 + :$1.60
81 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 minute(s) 17 second(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-1809
RoHS: Yes
Cable Length: 0.152 m
Maximum Voltage Rating: N/A
Family: 30-1809
Wire Size: N/A
Cable Type: Audio
Maximum Current Rating: N/A
Gender: M-M
Operating Temperature: N/A
Connector Type: Audio to Audio
Connector Type A: Audio
Connector Type B: Audio
Contact Termination: N/A
Customers Who Bought 30-1809 Also Bought
DESCRIPTION
Cable Assembly Audio 0.152m Audio to Audio M-M
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99
DID YOU KNOW?