30-1559 GC ELECTRONICS | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
30-1559 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-1559

GC Electronics

Cable Assembly Audio Miniature Stereo Phone Plug to 2(Miniature Stereo Phone Jack) PL-F

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.26
25-49 :$2.17
50-99 :$1.99
100 + :$1.84
124 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-1559
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: N/A
Maximum Voltage Rating: N/A
Family: 30-1559
Wire Size: N/A
Cable Type: Audio
Maximum Current Rating: N/A
Gender: PL-F
Operating Temperature: N/A
Connector Type: Miniature Stereo Phone Plug to 2(Miniature Stereo Phone Jack)
Connector Type A: Miniature Stereo Phone Plug
Connector Type B: 2(Miniature Stereo Phone Jack)
Contact Termination: N/A
Customers Who Bought 30-1559 Also Bought
DESCRIPTION
Cable Assembly Audio Miniature Stereo Phone Plug to 2(Miniature Stereo Phone Jack) PL-F
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429000
COO: CN
ECCN: EAR99