surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-1210 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-1210

GC Electronics

Conn Banana PL 1 POS Crimp ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.80
25-49 :$3.66
50-99 :$3.36
100 + :$3.10
50 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-1210
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Banana
Termination Method: Crimp
Family: 30-1210
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 30-1210 Also Bought
DESCRIPTION
Conn Banana PL 1 POS Crimp ST Cable Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?