surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-1204 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-1204

GC Electronics

Flexible Pin Lug Terminal Gold

PRICING per each  AVAILABILITY real time   
1-24 :$3.56
25-49 :$3.37
50 + :$3.11
56 can ship tomorrow
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-1204
RoHS: Unknown
Type: Flexible Pin Lug Terminal
Color: N/A
Family: 30-1204
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 30-1204 Also Bought
DESCRIPTION
Flexible Pin Lug Terminal Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?