surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
30-1161 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

30-1161

GC Electronics

Conn RCA F 3 POS ST Wall Mount 3 Terminal 3 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.36
25-49 :$4.15
50-99 :$3.80
100 + :$3.50
Request Quote
6 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 30-1161
RoHS: Unknown
Type: RCA
Termination Method: N/A
Color: Ivory
Number of Ports: 3
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: N/A
Number of Terminals: 3
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 3
Mounting: Wall Mount
Gender: F
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
30-1161-BU
30-1161-BU
In Stock:  0

Customers Who Bought 30-1161 Also Bought
DESCRIPTION
Conn RCA F 3 POS ST Wall Mount 3 Terminal 3 Port
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?