surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
19-8410 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-11 :$13.45
12-24 :$12.61
25-49 :$11.98
50-99 :$11.37
100 + :$10.80
868 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 19-8410
RoHS: Yes
Type: N/A
Family: N/A
Packaging: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 19-8410 Also Bought
DESCRIPTION
6 oz. Aerosol
PART CLASSIFICATION DATA
HTS: 2903290000
COO: US
ECCN: EAR99
DID YOU KNOW?