14-420-1O81 GC ELECTRONICS | Cable Single Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
14-420-1O81 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

14-420-1O81

GC Electronics

Hook-up Wire 1Conductors 20AWG 304.8m 1.32mm Tinned Copper Black 300V 10A Spool

PRICING per each  AVAILABILITY Updated Today   
1-4 :$98.41
5-9 :$93.50
10-24 :$86.02
25 + :$79.16
1 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 14-420-1O81
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 1000 Feet
Type: Hook-up Wire
Maximum Voltage Rating: 300 V
Size: 20 AWG
Packaging: Spool
Maximum Current Rating: 10 A
Impedance: N/A
Operating Temperature: N/A
Dimension: N/A
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Cable Pitch: N/R
Bunch Stranding: 19x31
Shield Type: N/A
Number of Conductors: 1
Customers Who Bought 14-420-1O81 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 20AWG 304.8m 1.32mm Tinned Copper Black 300V 10A Spool
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
HTS: 8544110050
COO: US
ECCN: EAR99