14-420-1O46 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

14-420-1O46

GC Electronics

Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Red 300V 10A Spool

PRICING per each  AVAILABILITY real time   
1-4 :$22.95
5-9 :$21.80
10-24 :$20.07
25 + :$18.45
9 can ship today
In our stock 
More available to ship 8/17/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
11 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 14-420-1O46
RoHS: Yes
Cable Length: 100 Feet
Type: Hook-up Wire
Color: Red
Maximum Voltage Rating: 300 V
Size: 20 AWG
Packaging: Spool
Maximum Current Rating: 10 A
Cable Diameter: 1.32 mm
Impedance: N/A
Operating Temperature: N/A
Dimension: N/A
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Cable Pitch: N/R
Bunch Stranding: 19x31
Shield Type: N/A
Number of Conductors: 1
Customers Who Bought 14-420-1O46 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 20AWG 30.48m 1.32mm Tinned Copper Red 300V 10A Spool
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
HTS: 8544110050
COO: US
ECCN: EAR99
DID YOU KNOW?