14-420-1D16 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

14-420-1D16

GC Electronics

Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Red 300V 10A Spool

PRICING per each  AVAILABILITY real time   
1-9 :$10.09
10-24 :$9.60
25-49 :$8.85
50 + :$8.13
1 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 14-420-1D16
RoHS: Yes
Cable Length: 7.62 m
Type: Hook-up Wire
Color: Red
Maximum Voltage Rating: 300 V
Size: 20 AWG
Packaging: Spool
Maximum Current Rating: 10 A
Cable Diameter: 1.47 mm
Impedance: N/A
Operating Temperature: N/A
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 7x28
Shield Type: N/A
Customers Who Bought 14-420-1D16 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 20AWG 7.62m 1.47mm Tinned Copper Red 300V 10A Spool
PART CLASSIFICATION DATA
HTS: 8544110050
COO: US
ECCN: EAR99
DID YOU KNOW?