14-418-1E17 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

14-418-1E17

GC Electronics

Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Green 300V 15A Spool

PRICING per each  AVAILABILITY real time   
1-9 :$10.84
10-24 :$10.31
25-49 :$9.50
50 + :$8.74
1 can ship tomorrow
In our stock 
More available to ship 8/17/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 14-418-1E17
RoHS: Yes
Cable Length: 25 Feet
Type: Hook-up Wire
Maximum Voltage Rating: 300 V
Size: 18 AWG
Packaging: Spool
Maximum Current Rating: 15 A
Impedance: N/A
Operating Temperature: N/A
Dimension: N/A
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Cable Pitch: N/R
Bunch Stranding: 7x28
Shield Type: N/A
Number of Conductors: 1
Customers Who Bought 14-418-1E17 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Green 300V 15A Spool
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
HTS: 8544110050
COO: US
ECCN: EAR99
DID YOU KNOW?