14-418-1E16 GC ELECTRONICS | Cable Single Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
14-418-1E16 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

14-418-1E16

GC Electronics

Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Red 300V 15A Spool

PRICING per each  AVAILABILITY Updated Today   
1-9 :$8.31
10 + :$7.89
16 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 14-418-1E16
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 25 Feet
Type: Hook-up Wire
Maximum Voltage Rating: 300 V
Size: 18 AWG
Packaging: Spool
Maximum Current Rating: 15 A
Impedance: N/A
Operating Temperature: N/A
Dimension: N/A
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Cable Pitch: N/R
Bunch Stranding: 7x28
Shield Type: N/A
Number of Conductors: 1
Customers Who Bought 14-418-1E16 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 18AWG 7.62m 1.67mm Tinned Copper Red 300V 15A Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99