surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
12-5700 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12-5700

GC Electronics

Professional Impact Tool Terminates/Cuts Wire On 66 And 110 Pin Blocks

PRICING per each  AVAILABILITY real time   
1-2 :$45.94
3-4 :$44.35
5 + :$41.95
61 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 12-5700
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Family: N/A
Customers Who Bought 12-5700 Also Bought
DESCRIPTION
Professional Impact Tool Terminates/Cuts Wire On 66 And 110 Pin Blocks
PART CLASSIFICATION DATA
HTS: 8205595560
COO: TW
ECCN: EAR99
DID YOU KNOW?