surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
12-2213 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12-2213

GC Electronics

Cable Markers Pre-Marked Adhesive Vinyl

PRICING per each  AVAILABILITY real time   
1-24 :$1.68
25-49 :$1.60
50-99 :$1.47
100 + :$1.37
319 can ship today
In our stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 12-2213
RoHS: Yes
Family: 12-2213
Packaging: N/A
Material: Vinyl
Operating Temperature: 5°C to 121 °C
Marker Color: N/A
Customers Who Bought 12-2213 Also Bought
DESCRIPTION
Cable Markers Pre-Marked Adhesive Vinyl
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?