10-8109 GC ELECTRONICS | Thermal Management Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
10-8109 by GC ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

10-8109

GC Electronics

Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.50
25-49 :$4.32
50-99 :$3.98
100 + :$3.66
12,769 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
86 views in the last month Popularity 
In Stock quantities placed in the next
10 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: GC Electronics
Part No: 10-8109
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Family: 10-8109
Operating Temperature: -40 to 204 °C
Dimension: N/A
Customers Who Bought 10-8109 Also Bought
DESCRIPTION
Thrml Mgmt Access Thermal Grease White Paste 1.8X10e-3Cal/cm.sec.°K 2X10e15Ohm.cm Tube
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3212900050
COO: US
ECCN: EAR99