FUJI ELECTRIC


Supplier Image
Authorized Distributor

SC-E4/G-24VDC

Fuji Electric

Electromechanical Relay 24VDC 80A (67x130x112)mm DIN Rail Contactor Relay

PRICING per each  AVAILABILITY real time   
1-9 :$145.38
10-24 :$133.28
25-49 :$123.03
50-99 :$114.21
100 + :$106.56
0 (sold out)
In our stock 
More available to ship 9/6/17
Manufacturer’s Lead Time 
23 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: SC-E4/G-24VDC
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Contactor Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 220/240 V
Family: SC-E4/G
Relay Construction: Contactor
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: N/A
Maximum Current Rating: 80 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 20.4 VDC
Product Weight: N/A
Minimum Dropout Voltage: 2.4 VDC
Mounting: DIN Rail
Contact Form: N/A
Maximum Power Rating: N/A
Operating Temperature: -5 to 55 °C
Dimension: 67 x 130 x 112 mm
Package Type: N/A
Operate Time: 60 to 70 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought SC-E4/G-24VDC Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 80A (67x130x112)mm DIN Rail Contactor Relay
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
COO: CN
ECCN: EAR99
DID YOU KNOW?