SC-E04-110VAC FUJI ELECTRIC | Contactors
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

SC-E04-110VAC

Fuji Electric

Electromechanical Relay 110VAC 17.5A (43x81x80)mm DIN Rail Contactor Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$39.29
10-24 :$36.02
25-49 :$33.30
50-99 :$30.87
100 + :$28.79
5 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
15 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: SC-E04-110VAC
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Contactor Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 200 V
Family: SC-E04
Relay Construction: Contactor
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 110 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: N/A
Maximum Current Rating: 17.5 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 93.5 VAC
Product Weight: N/A
Minimum Dropout Voltage: 22 VAC
Mounting: DIN Rail
Contact Form: N/A
Maximum Power Rating: N/A
Operating Temperature: -5 to 55 °C
Dimension: 43 x 81 x 80 mm
Package Type: N/A
Operate Time: 9 to 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought SC-E04-110VAC Also Bought
DESCRIPTION
Electromechanical Relay 110VAC 17.5A (43x81x80)mm DIN Rail Contactor Relay