AR30G6R-01B FUJI ELECTRIC | Push Button Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AR30G6R-01B by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AR30G6R-01B

Fuji Electric

Switch Push Button N.C. SPST Extended Round Button Alternate Contact Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$22.36
10-24 :$20.50
25-49 :$18.92
50-99 :$17.56
100 + :$16.39
10 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/2/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AR30G6R-01B
RoHS: Unknown
Function: Alternate Contact
Maximum AC Voltage Rating: N/A
Family: AR30
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: 2500 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: N/A
Dimension: 41 x 41 x 119.7 mm
Customers Who Bought AR30G6R-01B Also Bought
DESCRIPTION
Switch Push Button N.C. SPST Extended Round Button Alternate Contact Screw Panel Mount