AR30G3L-11H3G by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AR30G3L-11H3G

Fuji Electric

Switch Push Button N.O./N.C. DPST Round Extended Button Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$51.43
10-24 :$47.15
25-49 :$43.52
50-99 :$40.40
100 + :$37.69
4 can ship today
In our stock 
More available to ship 9/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
13 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AR30G3L-11H3G
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AR30
Contact Material: N/A
Actuator Color: Green
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 500000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Round Extended Button
Dielectric Strength: 2500 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: Green,LED
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: N/A
Customers Who Bought AR30G3L-11H3G Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPST Round Extended Button Momentary Contact Screw Panel Mount