FUJI ELECTRIC


Supplier Image
Authorized Distributor

AR22V2L-11E3R

Fuji Electric

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 30N Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$36.27
10-24 :$33.25
25-49 :$30.69
50-99 :$28.49
100 + :$26.58
Request Quote
1 can ship today
In our stock 
More available to ship 4/6/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AR22V2L-11E3R
RoHS: Unknown
Actuator Diameter: 40 mm
Type: Push-Lock Turn-Reset
Maximum AC Voltage Rating: N/A
Family: AR22
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: SPST/SPST
Mechanical Life: 100000 Cycles
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: LED
IP Rating: IP65
Maximum Current Rating: N/A
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Operating Force: 30 N
Actuator Style: Mushroom Button
Dielectric Strength: 2500 VAC
Illumination Color: Red
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: -20 to 70 °C
Dimension: 42.5mm x 40mm x 91mm
Panel Cutout Dimensions: 22.3(Round) mm
Customers Who Bought AR22V2L-11E3R Also Bought
DESCRIPTION
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 30N Screw Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?