AR22G8R-01B by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AR22G8R-01B

Fuji Electric

Switch Push Button N.C. SPST Extended Round Button Alternate Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$17.06
10-24 :$15.64
25-49 :$14.44
50-99 :$13.40
100 + :$12.51
10 can ship today
In our stock 
More available to ship 9/12/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
16 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AR22G8R-01B
RoHS: Unknown
Function: Alternate Contact
Maximum AC Voltage Rating: N/A
Family: AR22
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 5.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: 2500 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 60 °C
Contact Rating @ Voltage: N/A
Dimension: 44 x 30 x 98.5 mm
Customers Who Bought AR22G8R-01B Also Bought
DESCRIPTION
Switch Push Button N.C. SPST Extended Round Button Alternate Contact Screw Panel Mount