AR22F0R-20Y FUJI ELECTRIC | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AR22F0R-20Y by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AR22F0R-20Y

Fuji Electric

Switch Push Button N.O. DPST Flush Round Button Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$12.83
10-24 :$11.76
25-49 :$10.85
50-99 :$10.07
100 + :$9.39
9 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
14 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AR22F0R-20Y
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AR22
Contact Material: N/A
Actuator Color: Yellow
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 500000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: 2500 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: N/A
Dimension: 44 x 30 x 93 mm
Customers Who Bought AR22F0R-20Y Also Bought
DESCRIPTION
Switch Push Button N.O. DPST Flush Round Button Momentary Contact Screw Panel Mount