AR22E0R-11R FUJI ELECTRIC | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AR22E0R-11R by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AR22E0R-11R

Fuji Electric

Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$13.09
10-24 :$12.01
25-49 :$11.08
50-99 :$10.28
100 + :$9.60
2 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
4 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AR22E0R-11R
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AR22
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 500000 Cycles
Body Orientation: Straight
Actuator Length: 5.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: 2500 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: N/A
Dimension: 44 x 30 x 98.5 mm
Customers Who Bought AR22E0R-11R Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount